CAD | USD

NCP337FCT2G

SN74LVC1G98YEAR

Digi-Key Part Number
2156-SN74LVC1G98YEAR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G98YEAR
Supplier
Description
CONFIGURABLE MULTI-FUNCTION GATE
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA, 6-WCSP (1.4x0.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA, 6-WCSP (1.4x0.9)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
825$0.43441$358.39
Additional Resources
AttributeDescription
Other Names
2156-SN74LVC1G98YEAR
2156-SN74LVC1G98YEAR-TITR-ND
Standard Package3,000