CAD | USD

SOT-23-6

SN74LVC1G98DBVR

Digi-Key Part Number
296-15583-2-ND - Tape & Reel (TR)
296-15583-1-ND - Cut Tape (CT)
296-15583-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G98DBVR
Supplier
Description
IC CONFIG MULT-FUNC GATE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.52000$5.20
25$0.47520$11.88
100$0.35380$35.38
250$0.32064$80.16
500$0.26536$132.68
1,000$0.19903$199.03
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18255$547.65
Additional Resources
AttributeDescription
Other Names
296-15583-2
SN74LVC1G98DBVRE4
SN74LVC1G98DBVRE4-ND
Standard Package3,000