CAD | USD

cms-photo-not-available
SN74LVC1G32DCKR
Digi-Key Part Number
296-9848-2-ND
296-9848-1-ND
296-9848-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberSN74LVC1G32DCKR
DescriptionIC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionOR Gate IC 1 Channel SC-70-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series74LVC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
OR Gate
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Current - Quiescent (Max)
10µA
Base Product NumberSN74LVC1G
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

110,910 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.40000$0.40
10$0.33000$3.30
25$0.27640$6.91
100$0.17510$17.51
250$0.13516$33.79
500$0.11520$57.60
1,000$0.07834$78.34
Additional Resources
AttributeDescription
Other Names296-9848-1
Standard Package1