US8_8_VSSOP_4200503_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G29DCUR

Digi-Key Part Number
296-18768-2-ND - Tape & Reel (TR)
296-18768-1-ND - Cut Tape (CT)
296-18768-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G29DCUR
Supplier
Description
IC DECODER/DEMUX 1X2:3 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Decoder/Demultiplexer 1 x 2:3 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:3
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.34621$1,038.63
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.74200$7.42
25$0.69240$17.31
100$0.55390$55.39
250$0.51436$128.59
Additional Resources
AttributeDescription
Other Names
-SN74LVC1G29DCUR-NDR
296-18768-1
296-18768-2
-SN74LVC1G29DCURE4-NDR
2156-SN74LVC1G29DCUR
296-18768-6
-SN74LVC1G29DCURG4-NDR
-SN74LVC1G29DCURG4
-296-18768-1-ND
-SN74LVC1G29DCURE4
-296-18768-1
Standard Package3,000