CAD | USD

SC70-5
SN74LVC1G14DCKR
Digi-Key Part Number
296-11608-2-ND - Tape & Reel (TR)
296-11608-1-ND - Cut Tape (CT)
296-11608-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G14DCKR
Supplier
Description
IC INVERTER SCHMITT 1CH SC70-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.39V ~ 1.87V
Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Current - Quiescent (Max)
10µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

64,371 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names296-11608-2
Standard Package3,000