CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
PCMF1USB3S087

SN74LVC1G08YEAR

Digi-Key Part Number
2156-SN74LVC1G08YEAR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G08YEAR
Supplier
Description
IC GATE AND 1CH 2-INP 5DSBGA
Detailed Description
AND Gate IC 1 Channel - 5-DSBGA, 5-WCSP (1.4x0.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Logic Type
AND Gate
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
-
Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA, 5-WCSP (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Number of Circuits
1
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1,603$0.22927$367.52
Additional Resources
AttributeDescription
Other Names
2156-SN74LVC1G08YEAR
2156-SN74LVC1G08YEAR-TITR-ND
Standard Package3,000