CAD | USD

48-TSSOP-DGG
SN74LVC16244ADGGR
Digi-Key Product Number
296-1226-2-ND
296-1226-1-ND
296-1226-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberSN74LVC16244ADGGR
DescriptionIC BUF NON-INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionBuffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series74LVC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240"", 6.10mm Width)
Supplier Device Package
48-TSSOP
Number of Elements
4
Base Product NumberSN74LVC16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,539 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.45000$1.45
10$1.27300$12.73
25$1.19560$29.89
100$0.97580$97.58
250$0.90640$226.60
500$0.77142$385.71
1,000$0.61713$617.13
Additional Resources
AttributeDescription
Other Names296-1226-1
Standard Package1