CAD | USD

14-TSSOP

SN74LVC08APWRG4

Digi-Key Part Number
296-31898-2-ND - Tape & Reel (TR)
296-31898-1-ND - Cut Tape (CT)
296-31898-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC08APWRG4
Supplier
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Number of Circuits
4
Current - Quiescent (Max)
1µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

3,066 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-31898-2
SN74LVC08APWRG4-ND
Standard Package2,000