CAD | USD

16-SSOP

SN74LV594ADBR

Digi-Key Part Number
296-3841-2-ND - Tape & Reel (TR)
296-3841-1-ND - Cut Tape (CT)
296-3841-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV594ADBR
Supplier
Description
IC 8-BIT SHFT REG W/OUT 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.79103$1,582.06
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.49000$1.49
10$1.33300$13.33
25$1.26560$31.64
100$1.03960$103.96
250$0.97184$242.96
500$0.85884$429.42
1,000$0.67803$678.03
Additional Resources
AttributeDescription
Other Names
296-3841-2
296-3841-2-NDR
SN74LV594ADBRE4
SN74LV594ADBRE4-ND
SN74LV594ADBRG4
SN74LV594ADBRG4-ND
Standard Package2,000