CAD | USD

16-SSOP
SN74LV4051ADBR
Digi-Key Part Number
296-3825-2-ND - Tape & Reel (TR)
296-3825-1-ND - Cut Tape (CT)
296-3825-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV4051ADBR
Supplier
Description
IC MUX/DEMUX 8X1 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
16-SSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 10000

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-3825-2
SN74LV4051ADBRE4
SN74LV4051ADBRE4-ND
SN74LV4051ADBRG4
SN74LV4051ADBRG4-ND
Standard Package2,000