CAD | USD

20-TVSOP

SN74LV374ADGVR

Digi-Key Part Number
SN74LV374ADGVR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV374ADGVR
Supplier
Description
IC FF D-TYPE SNGL 8BIT 20TVSOP
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TVSOP
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
170 MHz
Current - Quiescent (Iq)
20 µA
Input Capacitance
2.9 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000