SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T125DCKRG4

Digi-Key Part Number
296-51575-2-ND - Tape & Reel (TR)
296-51575-1-ND - Cut Tape (CT)
296-51575-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV1T125DCKRG4
Supplier
Description
IC BUFFER NON-INVERT 5.5V SC70-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.21029$1,261.74
Additional Resources
AttributeDescription
Other Names
296-51575-6
296-51575-1
296-51575-2
SN74LV1T125DCKRG4-ND
Standard Package3,000