14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS74ADE4

Digi-Key Part Number
SN74LS74ADE4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS74ADE4
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complimentary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
33 MHz
Max Propagation Delay @ V, Max CL
40ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
8 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,250$0.51290$641.12

Additional Resources
AttributeDescription
Other Names
2156-SN74LS74ADE4
TEXTISSN74LS74ADE4
Standard Package50