14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS10D

Digi-Key Part Number
296-3634-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS10D
Supplier
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NAND Gate IC 3 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
1.2 mA
Current - Output High, Low
400µA, 8mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.30000$1.30
10$1.16400$11.64
25$1.10480$27.62
100$0.90750$90.75
250$0.84832$212.08
500$0.74966$374.83
1,000$0.65139$651.39
Additional Resources
AttributeDescription
Other Names
SN74LS10DE4
SN74LS10DE4-ND
-SN74LS10D-NDR
296-3634-5
Standard Package50