16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS109ADR

Digi-Key Part Number
296-29444-2-ND - Tape & Reel (TR)
296-29444-1-ND - Cut Tape (CT)
296-29444-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS109ADR
Supplier
Description
IC FF JK TYPE DUAL 1BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complimentary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
33 MHz
Max Propagation Delay @ V, Max CL
40ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
8 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.09248$2,731.20

Other Suppliers on Digi-Key

30,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-29444-6
-296-29444-1-ND
SN74LS109ADR-ND
-SN74LS109ADRE4-NDR
2156-SN74LS109ADR
296-29444-1
SN74LS109ADRG4
296-29444-2
-SN74LS109ADRE4
-SN74LS109ADRG4
-296-29444-1
-SN74LS109ADR-NDR
TEXTISSN74LS109ADR
SN74LS109ADRG4-ND
-SN74LS109ADRG4-NDR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LS109ADTexas Instruments607296-33953-5-ND$2.34000Similar