CAD | USD

14-TSSOP
SN74HC4066PWR
Digi-Key Product Number
296-8330-2-ND
296-8330-1-ND
296-8330-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberSN74HC4066PWR
DescriptionIC SWITCH QUAD 1X1 14TSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed Description4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 34ns
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
14-TSSOP
Number of Circuits
4
Base Product NumberSN74HC4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,145 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.73000$0.73
10$0.61900$6.19
25$0.57800$14.45
100$0.46250$46.25
250$0.42944$107.36
500$0.36336$181.68
1,000$0.28078$280.78
Additional Resources
AttributeDescription
Other Names296-8330-1
Standard Package1