CAD | USD

14-SOIC
SN74HC02DR
Digi-Key Part Number
296-1188-2-ND - Tape & Reel (TR)
296-1188-1-ND - Cut Tape (CT)
296-1188-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC02DR
Supplier
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NOR Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Number of Circuits
4
Current - Quiescent (Max)
2µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,331 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names296-1188-1
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC02DTexas Instruments6,513296-1188-5-ND$0.70000Direct