20-SOIC,DW
20-SOIC,DW
20-SOIC Pkg

SN74GTLP21395DW

Digi-Key Part Number
296-13195-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74GTLP21395DW
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 20SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel - 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
150$5.52747$829.12
Additional Resources
AttributeDescription
Other Names
296-13195-5
SN74GTLP21395DWE4
SN74GTLP21395DWE4-ND
SN74GTLP21395DWG4
SN74GTLP21395DWG4-ND
Standard Package25