CAD | USD

74FCT162646ATPACT

SN74GTL16612DGGR

Digi-Key Part Number
2156-SN74GTL16612DGGR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74GTL16612DGGR
Supplier
Description
SN74GTL16612 18-BIT LVTTL-TO-GTL
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
49$7.40918$363.05
Additional Resources
AttributeDescription
Other Names2156-SN74GTL16612DGGR
Standard Package1