14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F280BN

Digi-Key Part Number
296-3579-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74F280BN
Supplier
Description
IC PARITY GEN/CHKER 9-BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Parity Generator 9-Bit 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,250$0.52059$650.74

Other Suppliers on Digi-Key

21,092In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-SN74F280BN-NDR
296-3579-5
SN74F280BNE4-ND
2156-SN74F280BN
SN74F280BNE4
TEXTISSN74F280BN
-SN74F280BNE4
-SN74F280BNE4-NDR
Standard Package25