CAD | USD

20-SOIC,DW
20-SOIC,DW
20-SOIC Pkg

SN74BCT574DW

Digi-Key Part Number
SN74BCT574DW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74BCT574DW
Supplier
Description
IC FF D-TYPE SNGL 8BIT 20SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Max Propagation Delay @ V, Max CL
8.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
77 MHz
Current - Quiescent (Iq)
8 mA
Input Capacitance
5.5 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
125$6.24680$780.85
Additional Resources
AttributeDescription
Other Names
SN74BCT574DWE4
SN74BCT574DWE4-ND
SN74BCT574DWG4
SN74BCT574DWG4-ND
Standard Package25