CAD | USD

NCP337FCT2G

SN74AVCH1T45YEPR

Digi-Key Part Number
2156-SN74AVCH1T45YEPR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AVCH1T45YEPR
Supplier
Description
BUS TRANSCEIVER
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA, 6-WCSP (1.4x0.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
1
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA, 6-WCSP (1.4x0.9)
Number of Circuits
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1,374$0.27122$372.66
Additional Resources
AttributeDescription
Other Names
2156-SN74AVCH1T45YEPR
2156-SN74AVCH1T45YEPR-TITR-ND
Standard Package3,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG3301BKSZ-REEL7Analog Devices Inc.11,325ADG3301BKSZ-REEL7CT-ND$2.38000Similar
FXLP4555MPXON Semiconductor2,032FXLP4555MPXCT-ND$1.10000Similar
74AVCH1T45GM,115Nexperia USA Inc.3,3811727-6900-1-ND$0.92000Similar
ADG3233BRMZAnalog Devices Inc.158ADG3233BRMZ-ND$3.19000Similar
74AVC1T45GN,132Nexperia USA Inc.4,8661727-1819-1-ND$0.88000Similar