CAD | USD

US8_8_VSSOP_4200503_F

SN74AUP2G125DCUR

Digi-Key Part Number
296-32272-2-ND - Tape & Reel (TR)
296-32272-1-ND - Cut Tape (CT)
296-32272-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AUP2G125DCUR
Supplier
Description
IC BUFFER NON-INVERT 3.6V 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.76600$7.66
25$0.71520$17.88
100$0.57180$57.18
250$0.53108$132.77
500$0.44936$224.68
1,000$0.33720$337.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33720$1,011.60
Additional Resources
AttributeDescription
Other Names
296-32272-2
SN74AUP2G125DCUR-ND
Standard Package3,000