CAD | USD

14-SOIC

SN74AS1004AD

Digi-Key Part Number
296-6327-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AS1004AD
Supplier
Description
IC INVERTER 6CH 6-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inverter IC 6 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Inverter
Number of Inputs
6
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
48mA, 48mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
250$3.49452$873.63
Additional Resources
AttributeDescription
Other Names
296-6327-5
SN74AS1004ADE4
SN74AS1004ADE4-ND
SN74AS1004ADG4
SN74AS1004ADG4-ND
Standard Package50