56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16271DL

Digi-Key Part Number
296-5203-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVCH16271DL
Supplier
Description
IC MULTIPLEXED BUS EXCH 56SSOP
Detailed Description
Multiplexed Bus Exchanger 12 ~ 24-Bit 56-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
Multiplexed Bus Exchanger
Number of Circuits
12 ~ 24-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,139In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-74ALVCH16271DLG4
296-5203-5
-74ALVCH16271DLG4-NDR
-296-5203-5-ND
296-5203-5-NDR
-296-5203-5
TEXTISSN74ALVCH16271DL
-SN74ALVCH16271DL-NDR
2156-SN74ALVCH16271DL-TI
Standard Package20