48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC162334DGGR

Digi-Key Part Number
296-1131-2-ND - Tape & Reel (TR)
296-1131-1-ND - Cut Tape (CT)
296-1131-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVC162334DGGR
Supplier
Description
IC UNIV BUS DVR 16BIT 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Universal Bus Driver 16-Bit 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Universal Bus Driver
Number of Circuits
16-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.81872$9,637.44

Other Suppliers on Digi-Key

14,539In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-SN74ALVC162334DGGR-NDR
TEXTISSN74ALVC162334DGGR
74ALVC162334DGGRE4
74ALVC162334DGGRG4
-296-1131-1
2156-SN74ALVC162334DGGR
-296-1131-1-ND
296-1131-6
296-1131-1
296-1131-2
-74ALVC162334DGGRE4-NDR
-74ALVC162334DGGRG4
-74ALVC162334DGGRE4
-74ALVC162334DGGRG4-NDR
74ALVC162334DGGRE4-ND
74ALVC162334DGGRG4-ND
Standard Package2,000