CAD | USD

14-SOIC

SN74ALVC00IDRG4Q1

Digi-Key Part Number
SN74ALVC00IDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVC00IDRG4Q1
Supplier
Description
IC GATE NAND 4CH 2-INP 14SOIC
Detailed Description
NAND Gate IC 4 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
NAND Gate
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
4
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500