24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS870DWRE4

Digi-Key Part Number
SN74ALS870DWRE4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS870DWRE4
Supplier
Description
IC REGISTER FILE DL 16X4 24-SOIC
Detailed Description
Shift Register File 2 Element 4 Bit 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Register File
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000