20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS688N

Digi-Key Part Number
296-14748-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS688N
Supplier
Description
IC COMPARATOR IDENTITY 8B 20DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2.6mA, 24mA
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$9.50000$9.50
10$8.58300$85.83
25$8.18400$204.60
100$7.10600$710.60
250$6.78660$1,696.65
500$6.59080$3,295.40
Additional Resources
AttributeDescription
Other Names
-SN74ALS688NE4
296-14748-5
-296-14748-5
2156-SN74ALS688N
-SN74ALS688N-NDR
SN74ALS688NE4-ND
-296-14748-5-ND
-SN74ALS688NE4-NDR
SN74ALS688NE4
TEXTISSN74ALS688N
Standard Package20