20-SOIC,DW
20-SOIC,DW
20-SOIC Pkg

SN74ALS623ADW

Digi-Key Part Number
296-5067-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS623ADW
Supplier
Description
IC TXRX NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
150$5.38087$807.13

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
SN74ALS623ADWE4
-SN74ALS623ADW-NDR
296-5067-5
SN74ALS623ADWE4-ND
SN74ALS623ADWG4
SN74ALS623ADWG4-ND
2156-SN74ALS623ADW
Standard Package25