14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32D

Digi-Key Part Number
296-4728-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHCT32D
Supplier
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
OR Gate IC 4 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
OR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.55400$5.54
25$0.51640$12.91
100$0.41330$41.33
250$0.38372$95.93
500$0.32466$162.33
1,000$0.25087$250.87
2,500$0.24362$609.05
Additional Resources
AttributeDescription
Other Names
SN74AHCT32DG4-ND
-296-4728-5
296-4728-5
SN74AHCT32DE4
-SN74AHCT32D-NDR
TEXTISSN74AHCT32D
SN74AHCT32DE4-ND
2156-SN74AHCT32D
SN74AHCT32DG4
-296-4728-5-ND
Standard Package50