20-SOIC,DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC,DW
20-SOIC Pkg

SN74AHC245DW

Digi-Key Part Number
296-4588-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHC245DW
Supplier
Description
IC TXRX NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.79000$7.90
25$0.74160$18.54
100$0.60520$60.52
250$0.56216$140.54
500$0.47844$239.22
1,000$0.39493$394.93
Additional Resources
AttributeDescription
Other Names
-296-4588-5-ND
-SN74AHC245DW-NDR
-SN74AHC245DWE4
2156-SN74AHC245DW
296-4588-5
SN74AHC245DWG4
TEXTISSN74AHC245DW
-SN74AHC245DWG4
-SN74AHC245DWG4-NDR
SN74AHC245DWG4-ND
SN74AHC245DWE4
-296-4588-5
SN74AHC245DWE4-ND
-SN74AHC245DWE4-NDR
Standard Package25