CAD | USD

SC70-5

SN74AHC1G14DCKT

Digi-Key Part Number
296-32231-2-ND - Tape & Reel (TR)
296-32231-1-ND - Cut Tape (CT)
296-32231-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHC1G14DCKT
Supplier
Description
IC INVERT SCHMITT 1CH 1IN SC70
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.9V ~ 1.65V
Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.14000$1.14
10$1.00400$10.04
25$0.94280$23.57
100$0.76930$76.93
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.71452$178.63
500$0.60814$304.07
1,000$0.50200$502.00
Additional Resources
AttributeDescription
Other Names
296-32231-2
SN74AHC1G14DCKT-ND
Standard Package250
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74AHC1G14GV,125Nexperia USA Inc.2,0071727-3061-1-ND$0.55000Similar
NC7SZ14P5XON Semiconductor1,891NC7SZ14P5XCT-ND$0.58000Similar
MC74VHC1G14DFT2GON Semiconductor1,879MC74VHC1G14DFT2GOSCT-ND$0.48000Direct
MC74HC1G14DFT2GON Semiconductor1,251MC74HC1G14DFT2GOSCT-ND$0.46000Similar