14-SOIC

SN74AHC04DR

Digi-Key Part Number
296-4516-2-ND - Tape & Reel (TR)
296-4516-1-ND - Cut Tape (CT)
296-4516-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHC04DR
Supplier
Description
IC INVERTER 6CH 6-INP 14SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Inverter IC 6 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.50100$5.01
25$0.45160$11.29
100$0.31200$31.20
250$0.26276$65.69
500$0.21350$106.75
1,000$0.16424$164.24
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.14781$369.52
5,000$0.13960$698.00
10,000$0.13557$1,355.70
Additional Resources
AttributeDescription
Other Names
296-4516-2
296-4516-2-NDR
SN74AHC04DRE4
SN74AHC04DRE4-ND
Standard Package2,500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74VHC04MXON Semiconductor14,29874VHC04MXCT-ND$0.92000Direct
74AHCU04S14-13Diodes Incorporated2,37574AHCU04S14-13DICT-ND$0.56000Similar
74AHC04D,118Nexperia USA Inc.2,3121727-6512-1-ND$0.53000Similar
74AHCU04D,118Nexperia USA Inc.2,4251727-5933-1-ND$0.57000Similar
74VHCU04MON Semiconductor1,86674VHCU04M-ND$1.15000Direct