CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
CY74FCT16841CTPVC

SN74ACT7803-20DL

Digi-Key Part Number
2156-SN74ACT7803-20DL-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ACT7803-20DL
Supplier
Description
FIFO, 512X18, 13NS, SYNCHRONOUS
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 50MHz 13ns 56-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Memory Size
9K (512 x 18)
Function
Synchronous
Data Rate
50MHz
Access Time
13ns
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Voltage - Supply
4.5 V ~ 5.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.32.0071
Tube
QtyUnit PriceExt Price
57$6.37140$363.17
Additional Resources
AttributeDescription
Other Names2156-SN74ACT7803-20DL-TI
Standard Package20