CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
TRS3223EIDB

SN74AC533DBR

Digi-Key Part Number
2156-SN74AC533DBR-TITR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AC533DBR
Supplier
Description
BUS DRIVER
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Independent Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
283$1.27912$361.99
Additional Resources
AttributeDescription
Other Names2156-SN74AC533DBR-TITR
Standard Package2,000