CAD | USD

HFA1412IB

SN74AC00DG4

Digi-Key Part Number
2156-SN74AC00DG4-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AC00DG4
Supplier
Description
IC GATE NAND 4CH 2-INP 14SOIC
Detailed Description
NAND Gate IC 4 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
NAND Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.9V ~ 1.65V
Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
4
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-SN74AC00DG4-TI
Standard Package50