CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
SN74ABTH32501PZ

SN74ABTH32501PZ

Digi-Key Part Number
2156-SN74ABTH32501PZ-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ABTH32501PZ
Supplier
Description
REGISTERED BUS TRANSCEIVER
Detailed Description
Universal Bus Transceiver 36-Bit 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
36-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
25$15.04760$376.19
Additional Resources
AttributeDescription
Other Names2156-SN74ABTH32501PZ-TI
Standard Package90