48-TVSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH162245DGVR

Digi-Key Part Number
296-4121-2-ND - Tape & Reel (TR)
296-4121-1-ND - Cut Tape (CT)
296-4121-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ABTH162245DGVR
Supplier
Description
IC TXRX NON-INVERT 5.5V 48TVSOP
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-4121-1-NDR
296-4121-6-NDR
-296-4121-1-NDR
TEXTISSN74ABTH162245DGVR
-74ABTH162245DGVRE4-NDR
-SN74ABTH162245DGVR-NDR
296-4121-1
296-4121-2
-296-4121-1
-74ABTH162245DGVRG4
-74ABTH162245DGVRE4
296-4121-6
296-4121-2-NDR
-74ABTH162245DGVRG4-NDR
2156-SN74ABTH162245DGVR
-296-4121-1-ND
2156-SN74ABTH162245DGVR-TITR-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74ABT16245BDGG,118Nexperia USA Inc.5191727-6507-1-ND$2.33000Similar