CAD | USD

28-SOIC Pkg

SN74ABT8646DW

Digi-Key Part Number
296-4113-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ABT8646DW
Supplier
Description
IC SCAN-TEST-DEV/XCVR 28-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Scan Test Device with Bus Transceiver and Registers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
60$14.97783$898.67
Additional Resources
AttributeDescription
Other Names
296-4113-5
296-4113-5-NDR
SN74ABT8646DWE4
SN74ABT8646DWE4-ND
SN74ABT8646DWG4
SN74ABT8646DWG4-ND
Standard Package20