CAD | USD

SOT-23-5
SN65LVDT2DBVR
Digi-Key Product Number
296-6896-2-ND
296-6896-1-ND
296-6896-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberSN65LVDT2DBVR
DescriptionIC RECEIVER 0/1 SOT23-5
Manufacturer Standard Lead Time6 Weeks
Detailed Description0/1 Receiver LVDS SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series65LVDT
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product NumberSN65L
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,190 In Stock
Can ship immediately
Factory Stock: 63
Price BreakUnit PriceExtended Price
1$2.67000$2.67
10$2.39300$23.93
25$2.25840$56.46
100$1.80640$180.64
250$1.58064$395.16
500$1.53542$767.71
1,000$1.21931$1,219.31
Additional Resources
AttributeDescription
Other Names296-6896-1
Standard Package1