CAD | USD

16-SOIC

SN65LVDM050D

Digi-Key Part Number
296-1416-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDM050D
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$7.81000$7.81
10$7.01800$70.18
25$6.63440$165.86
100$5.74960$574.96
250$5.45480$1,363.70
500$4.89460$2,447.30
1,000$4.86788$4,867.88
Additional Resources
AttributeDescription
Other Names
296-1416
296-1416-5
SN65LVDM050DG4
SN65LVDM050DG4-ND
Standard Package40