CAD | USD

PCM2705DBG4

SN65LV1021DB

Digi-Key Part Number
2156-SN65LV1021DB-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LV1021DB
Supplier
Description
LINE DRIVER, 1 DRIVER, PDSO28
Detailed Description
400Mbps Serializer 10 Input 1 Output 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Function
Serializer
Data Rate
400Mbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A991B1
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
36$8.43472$303.65
Additional Resources
AttributeDescription
Other Names2156-SN65LV1021DB-TI
Standard Package50