176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320F2812PGFMEP

Digi-Key Part Number
296-22573-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SM320F2812PGFMEP
Supplier
Description
IC MCU 32BIT 256KB FLASH 176LQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
C28x series Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
56
Program Memory Size
256KB (128K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$89.36000$89.36
10$83.95200$839.52
40$81.24375$3,249.75
80$78.98688$6,318.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
296-22573
-SM320F2812PGFMEPG4
-SM320F2812PGFMEPG4-NDR
-V62/05601-03ZE-NDR
-SM320F2812PGFMEP-NDR
296-22573-NDR
-296-22573-ND
2156-SM320F2812PGFMEP
-296-22573
V62/05601-03ZE
-296-22573-NDR
-V62/05601-03ZE
TEXTISSM320F2812PGFMEP
Standard Package40