CAD | USD

RI-TRP-0106-30

RI-TRP-0106-30

Digi-Key Part Number
2156-RI-TRP-0106-30-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RI-TRP-0106-30
Supplier
Description
TELECOM CIRCUIT
Detailed Description
RFID Tag Read Only - Memory 134.2kHz - Encapsulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Style
Encapsulated
Technology
Passive
Frequency
134.2kHz
Memory Type
Read Only
Writable Memory
-
Standards
-
Operating Temperature
-25°C ~ 70°C
Size / Dimension
4.015" L x 1.417" W (102.00mm x 36.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
19$19.52737$371.02
Additional Resources
AttributeDescription
Other Names2156-RI-TRP-0106-30-TI
Standard Package50