CAD | USD

RI-RFM-003C-30

RI-RFM-003C-30

Digi-Key Part Number
2156-RI-RFM-003C-30-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RI-RFM-003C-30
Supplier
Description
RFID 2000 MINI-RF MODULE 134.2K
Detailed Description
RFID Reader Module 134.2kHz -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
134.2kHz
Interface
-
Standards
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
Additional Resources
AttributeDescription
Other Names2156-RI-RFM-003C-30-TI
Standard Package10