RI-ACC-008B-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-ACC-008B-00

Digi-Key Part Number
481-1034-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RI-ACC-008B-00
Supplier
Description
RFID 2000 ANT TUNING-MOD 134.2K
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Part Status
Obsolete
Accessory Type
Antenna Tuning Board
For Use With/Related Products
LF Antennas
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
481-1034
RI-ACC-008B
Standard Package1