RF-HDT-DVBE-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-HDT-DVBE-N2

Digi-Key Part Number
296-24842-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RF-HDT-DVBE-N2
Supplier
Description
RFID TAG R/W 13.56MHZ ENCAP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Style
Encapsulated
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
256b (User)
Standards
ISO 15693, ISO 18000-3
Operating Temperature
-25°C ~ 90°C
Size / Dimension
22.00mm Dia x 3.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.63000$3.63
10$3.27900$32.79
25$2.92800$73.20
100$2.63520$263.52
250$2.34244$585.61
500$2.04966$1,024.83
Additional Resources
AttributeDescription
Other Names
TEXTISRF-HDT-DVBE-N2
296-24842
-296-24842
-296-24842-ND
RFHDTDVBEN2
Q5312331
2156-RF-HDT-DVBE-N2
-RF-HDT-DVBE-N2-NDR
Standard Package1,000