CAD | USD

8-SOIC

REG102UA-2.8/2K5

Digi-Key Part Number
2156-REG102UA-2.8/2K5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
REG102UA-2.8/2K5
Supplier
Description
IC REG LINEAR 2.8V 250MA 8SOIC
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 250mA
Current - Output
250mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Regulators
1
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
800 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-REG102UA-2.8/2K5
2156-REG102UA-2.8/2K5-TITR-ND
Standard Package2,500