8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030ID

Digi-Key Part Number
296-22206-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
REF5030ID
Supplier
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$12.54000$12.54
10$11.33000$113.30
25$10.80320$270.08
100$9.38030$938.03
250$8.95872$2,239.68
500$8.70020$4,350.10

Other Suppliers on Digi-Key

72In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISREF5030ID
-296-22206-5
-REF5030IDG4
-296-22206-5-NDR
296-22206-5
REF5030IDG4-ND
2156-REF5030ID
REF5030IDG4
-REF5030IDG4-NDR
-REF5030ID-NDR
-296-22206-5-ND
296-22206-5-NDR
Standard Package75